Siemens 3RA23 Contactor, 24V ac Coil, 3-Pole, 6.7 A, 5.5 kW 24V ac, 690V

Subtotal (1 unit)*

$469.15

(exc. GST)

$516.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$469.15

*price indicative

RS Stock No.:
153-126
Mfr. Part No.:
3RA2316-8XB30-2AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

6.7A

Power Rating

5.5kW

Series

3RA23

Function

Safety

Terminal Type

Spring Terminal

Operational Current Ie

9A

Control Circuit Voltage Uc

24V ac

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

90mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Depth

83mm

Length

84mm

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly offers robust performance, designed for demanding applications in industrial settings. Constructed to handle a variety of motor control tasks with ease, it features a remarkable mechanical service life of up to 10 million operating cycles. Its versatile capabilities include operations under a wide range of ambient temperatures and altitudes, making it suitable for diverse environments.

High efficiency at high frequencies

Supports auxiliary switch functionality

Robust for extreme environmental conditions

Compact for easy mounting in tight spaces

Flexible connection options for various conductor sizes

Integrated safety features for electrical protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy