Siemens 3RA23 Contactor, 110V ac, 120 V ac Coil, 3-Pole, 6.7 A, 5.5 kW 120V ac, 690V
- RS Stock No.:
- 153-327
- Mfr. Part No.:
- 3RA2316-8XB30-1AK6
- Brand:
- Siemens
Subtotal (1 unit)*
$461.24
(exc. GST)
$507.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $461.24 |
*price indicative
- RS Stock No.:
- 153-327
- Mfr. Part No.:
- 3RA2316-8XB30-1AK6
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac, 120V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 6.7A | |
| Power Rating | 5.5kW | |
| Series | 3RA23 | |
| Function | Pipe, Valve | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 120V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Length | 68mm | |
| Depth | 73mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V ac, 120V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 6.7A | ||
Power Rating 5.5kW | ||
Series 3RA23 | ||
Function Pipe, Valve | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 120V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Length 68mm | ||
Depth 73mm | ||
Width 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is engineered for high performance applications in industrial settings, offering reliable operation in a compact design. Built to manage loads of up to 9 A with an impressive mechanical service life of up to 10 million cycles, it ensures optimum durability and efficiency. The product features robust electrical and mechanical interlocking.
Compact for confined spaces
Enhanced shock resistance for durability
Screw terminals for easy installation
High mechanical service life
Wide ambient temperature range
Complies with international standards
Related links
- Siemens 3RA23 Contactor 120 V ac Coil 6.7 A 690V
- Siemens 3RA23 Contactor 120 V ac Coil 31 A 1 NO, 690V ac
- Siemens 3RA23 Contactor 120 V ac Coil 8.9 A 3 NO, 690V
- Siemens 3RA23 Contactor 120 V ac Coil 4.9 A 690V
- Siemens 3RA23 Contactor 120 V ac Coil 4.9 A 690V
- Siemens 3RA23 Contactor 120 V ac Coil 21 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V Coil 9 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V Coil 21 A 1 NO, 690V
