Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, 3.7A, 5.5 A F.L.C, 6A Contact Rating, 2 W

Subtotal (1 unit)*

$176.31

(exc. GST)

$193.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.31

*price indicative

RS Stock No.:
256-6657
Mfr. Part No.:
LR7K0312
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Thermal Overload Relay

FLC Motor Rating

3.7A, 5.5A

Relay Contact Current

6A

Mount Type

Plate, Rail

Series

TeSyS LR

Power Rating

2W

Terminal Type

Screw Clamp

Normal State Configuration

1 NO/1 NC

Reset Method

Push Button or Electric

IP Rating

IP2X

Minimum Operating Temperature

-20°C

Width

45mm

Number of Auxiliary Contacts

2

Maximum Operating Temperature

55°C

Length

58mm

Depth

65mm

Standards/Approvals

IEC, VDE

Supply Voltage

690V ac

COO (Country of Origin):
CZ
The Schneider Electric non differential thermal overload relay for protection of 3-phase motors. Non differential device, it can be used with unbalanced loads. It provides a thermal adjustment dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons and a flag indicator. Settings are protected by a transparent cover lockable by sealing.

Easy to separate

Designed for simple control systems

Relay trip indicator to facilitate motor status monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy