Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, 5.5A, 8 A F.L.C, 5A Contact Rating

Subtotal (1 unit)*

$265.57

(exc. GST)

$292.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$265.57

*price indicative

RS Stock No.:
256-6670
Mfr. Part No.:
LRD12L
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Thermal Overload Relay

FLC Motor Rating

5.5A, 8A

Relay Contact Current

5A

Mount Type

Rail, Plate, Under Contactor Mount

Series

TeSyS LR

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

IP Rating

IP20

Reset Method

Push Button

Number of Auxiliary Contacts

2

Width

45mm

Minimum Operating Temperature

-20°C

Length

66mm

Maximum Operating Temperature

60°C

Depth

76mm

Standards/Approvals

EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1 GB/T 14048.4 GB/T 14048.5 EN 50495

Supply Voltage

690V ac

COO (Country of Origin):
TH
The Schneider Electric LRD thermal overload relay to be used with a TeSys D contactor. It provides manual test & reset buttons, automatic reset, trip auxiliary contact and flag indicator. Temperature compensated for a good accuracy of the protection.

Light and compact

Motor protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy