Schneider Electric, LRD Overload Relay 1 NO/1 NC, Trip Dial: 0.1 → 0.16 A, 100mA, 160 mA F.L.C, 160mA Contact Rating, 60
- RS Stock No.:
- 609-8025
- Mfr. Part No.:
- LRD01
- Brand:
- Schneider Electric
Add 3 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$165.15
(exc. GST)
$181.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $165.15 | - |
| 3 - 4 | $163.64 | - |
| 5 + | $161.55 | 2% |
*price indicative
- RS Stock No.:
- 609-8025
- Mfr. Part No.:
- LRD01
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 100mA, 160mA | |
| Product Type | Overload Relay | |
| Relay Contact Current | 160mA | |
| Series | LRD | |
| Mount Type | Direct | |
| Pole and Throw Configuration | 3 | |
| Power Rating | 60W | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Width | 45mm | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 0.1 → 0.16 A | |
| Length | 123mm | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 690V ac | |
| Standards/Approvals | UL 60947-5-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, EN 50495, EN/IEC 60947-4-1, EN/IEC 60947-5-1, GB/T 14048.4, GB/T 14048.5, UL 60947-4-1 | |
| Depth | 70mm | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 100mA, 160mA | ||
Product Type Overload Relay | ||
Relay Contact Current 160mA | ||
Series LRD | ||
Mount Type Direct | ||
Pole and Throw Configuration 3 | ||
Power Rating 60W | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Width 45mm | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 0.1 → 0.16 A | ||
Length 123mm | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 690V ac | ||
Standards/Approvals UL 60947-5-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, EN 50495, EN/IEC 60947-4-1, EN/IEC 60947-5-1, GB/T 14048.4, GB/T 14048.5, UL 60947-4-1 | ||
Depth 70mm | ||
Supply Voltage 690V ac | ||
TeSys thermal protection three-pole relays
Related links
- Siemens 0.16A F.L.C 0.06 kW, 690V dc 3P
- Schneider Electric 0.16A 250mA Contact Rating, 0.06 kW 3
- Schneider Electric 0.11A 160mA Contact Rating 250 V dc,
- Schneider Electric 25A 0.06 kW, 24V dc 3
- Schneider Electric 0.25A F.L.C 0.06 kW, 690V ac 3
- Schneider Electric 10A 10A Contact Rating, 4 kW 3
- Schneider Electric 48A 65A Contact Rating 6kV 3
- RS PRO Thermal Overload Relay 1 NO/1 NC 160mA Contact Rating 4000V ac
