Tempatron Power Relay, 24V dc Coil, 7A Switching Current, DPDT
- RS Stock No.:
- 348-239
- Mfr. Part No.:
- HSR-24VDC
- Brand:
- Tempatron
Get a bulk buy discount
Add 12 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$79.13
(exc. GST)
$87.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 56 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $79.13 | - |
| 12 - 24 | $77.71 | 1% |
| 25 + | $76.79 | 2% |
*price indicative
- RS Stock No.:
- 348-239
- Mfr. Part No.:
- HSR-24VDC
- Brand:
- Tempatron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempatron | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Series | HSR | |
| Terminal Type | Solder | |
| Switching Current | 7A | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 36mm | |
| Height | 54mm | |
| Standards/Approvals | CE marked (meets EN61010-1 low voltage and EN50081-1/50082-1 EMC directives) | |
| Length | 36mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Tempatron | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Series HSR | ||
Terminal Type Solder | ||
Switching Current 7A | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Width 36mm | ||
Height 54mm | ||
Standards/Approvals CE marked (meets EN61010-1 low voltage and EN50081-1/50082-1 EMC directives) | ||
Length 36mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- GB


Transistorised High-Sensitivity Relay
Darlington pair in input circuitry
Ideal for use with CMOS devices
Wide input voltage range: 3.5V to 50V
Contact material - Ag
Approvals
UL recognised; CSA certified
Related links
- Tempatron Power Relay 7A Switching Current, DPDT
- Omron Surface Power Relay 7A Switching Current, DPDT
- Lovato Non-Latching Relay 7A Switching Current, DPDT
- Finder Power Relay 7A Switching Current, 4PDT
- Finder Relay 7A Switching Current, 4PDT
- Omron Power Relay 7A Switching Current, DPDT
- Omron Power Relay 110 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil DPDT
