Eaton Overload Relay 1NO + 1NC, 12 A F.L.C, 10 A Contact Rating, 2.6 W, 3P
- RS Stock No.:
- 866-1274
- Mfr. Part No.:
- 014752 ZE-12
- Brand:
- Eaton
Subtotal (1 unit)*
$145.82
(exc. GST)
$160.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.82 |
*price indicative
- RS Stock No.:
- 866-1274
- Mfr. Part No.:
- 014752 ZE-12
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| FLC Motor Rating | 12 A | |
| Contact Current Rating | 10 A | |
| Pole Configuration | 3P | |
| Mounting Style | Direct Contactor | |
| Power Rating | 2.6 W | |
| Normal State Configuration | 1NO + 1NC | |
| Terminal Type | Screw | |
| Reset Method | Automatic, Manual | |
| Width | 47mm | |
| Number Of Auxiliary Contacts | 2 | |
| Length | 45mm | |
| Depth | 52.5mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -5°C | |
| Operating Temperature Range | -5 → +50 °C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
FLC Motor Rating 12 A | ||
Contact Current Rating 10 A | ||
Pole Configuration 3P | ||
Mounting Style Direct Contactor | ||
Power Rating 2.6 W | ||
Normal State Configuration 1NO + 1NC | ||
Terminal Type Screw | ||
Reset Method Automatic, Manual | ||
Width 47mm | ||
Number Of Auxiliary Contacts 2 | ||
Length 45mm | ||
Depth 52.5mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -5°C | ||
Operating Temperature Range -5 → +50 °C | ||
- COO (Country of Origin):
- DE
Eaton Cutler-Hammer Miniature Overload Relays
The Cutler-Hammer XT miniature overload relays from Eaton feature non reversing and reversing mini contactors, mini overload relays and Snap-On accessories. The XT range of mini overload relays has a compact design which is best suited to be applied in light duty loads such as hoisting, packaging, heating, lighting and automation systems.
Economically and environmentally friendly
Compact design
Phase Failure Sensitivity
Direct Mount to XTMC Mini Contactors
Trip Class 10
9 Settings to Cover 0.24-12 A
Compact design
Phase Failure Sensitivity
Direct Mount to XTMC Mini Contactors
Trip Class 10
9 Settings to Cover 0.24-12 A
Note
Eaton formerly known as Moeller
Eaton XT Series
Related links
- ABB TF42 Thermal Overload Relay 1NO + 1NC 20 A Contact Rating 3P, AF Range
- ABB TF42 Thermal Overload Relay 1NO + 1NC 24 A Contact Rating 3P, AF Range
- ABB TF42 Thermal Overload Relay 1NO + 1NC 29 A Contact Rating 3P, AF Range
- Eaton Overload Relay 1NO + 1NC 12 A Contact Rating 500 Vac
- Eaton ZE Overload Relay 1NO + 1NC 600 mA Contact Rating 600 Vac
- Eaton ZE Overload Relay 1NO + 1NC 1 A Contact Rating 600 Vac
- Eaton ZE Overload Relay 1NO + 1NC 1.6 A Contact Rating 600 Vac
- Eaton ZE Overload Relay 1NO + 1NC 6 A Contact Rating 600 V ac
