RS Better World

Schneider Electric, LRD Overload Relay 1 NO/1 NC, Trip Dial: 17 → 25 A, 17A, 25 A F.L.C, 25A Contact Rating

Subtotal (1 unit)*

$231.52

(exc. GST)

$254.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$231.52

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-996
Mfr. Part No.:
LRD3322
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

FLC Motor Rating

17A, 25A

Product Type

Overload Relay

Relay Contact Current

25A

Mount Type

Rail

Series

LRD

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

IP Rating

IP20

Reset Method

Push Button

Number of Auxiliary Contacts

2

Adjustable Current Range

17 → 25 A

Minimum Operating Temperature

-20°C

Width

70mm

Maximum Operating Temperature

60°C

Length

81mm

Standards/Approvals

EN/IEC 60947-4-1, UL 60947-5-1, UL 60947-4-1, GB/T 14048.5, GB/T 14048.4, EN/IEC 60947-5-1, EN 50495, CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1

Depth

115mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Supply Voltage

1000V ac

COO (Country of Origin):
FR
The Schneider Electric Thermal Overload Relay features tripping class 20, for protection of 3-phase motors 30kW at 400V. It comes with differential device with phase failure and load unbalance detection. The settings are protected by a transparent cover lockable by sealing. Connection by screw clamp terminals , it connects directly to the bottom terminals of 3-pole contactors LC1D80-D95.

Thermal adjustment dial

Manual automatic reset selector

Test selector for simulation of a tripping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy