Schneider Electric, TeSyS LR Overload Relay 1 NO/1 NC, Trip Dial: 12 → 18 A, 12A, 18 A Contact Rating, 7.5 kW 3
- RS Stock No.:
- 220-1323
- Mfr. Part No.:
- LR3D216
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$172.31
(exc. GST)
$189.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.31 |
*price indicative
- RS Stock No.:
- 220-1323
- Mfr. Part No.:
- LR3D216
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Overload Relay | |
| Relay Contact Current | 12A, 18A | |
| Series | TeSyS LR | |
| Mount Type | DIN Rail | |
| Power Rating | 7.5kW | |
| Pole and Throw Configuration | 3 | |
| Terminal Type | Screw Clamp | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 12 → 18 A | |
| Width | 45mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 66mm | |
| Contact Voltage | 690V | |
| Depth | 70mm | |
| Standards/Approvals | BV, ATEX, EAC, EN 50495EN, EN/IEC 60947, IEC, LROS, RINA, DNV GL, CCC, CSA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Overload Relay | ||
Relay Contact Current 12A, 18A | ||
Series TeSyS LR | ||
Mount Type DIN Rail | ||
Power Rating 7.5kW | ||
Pole and Throw Configuration 3 | ||
Terminal Type Screw Clamp | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 12 → 18 A | ||
Width 45mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 66mm | ||
Contact Voltage 690V | ||
Depth 70mm | ||
Standards/Approvals BV, ATEX, EAC, EN 50495EN, EN/IEC 60947, IEC, LROS, RINA, DNV GL, CCC, CSA | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys LRD thermal overload relay, 18A/690V, thermal setting range 12-18A, tripping class 10A, for protection of 3-phase motors 7.5kW@400V. Non differential device, it can be used with unbalanced loads. Settings are protected by a transparent cover lockable by sealing.
It provides a thermal adjustment dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling
Related links
- Schneider Electric 12A 18A Contact Rating, 7.5 kW 3
- Schneider Electric 30A 18.5 kW 3
- Schneider Electric 4A 6A Contact Rating, 2.2 kW 3
- Schneider Electric 1.6A 2.5A Contact Rating, 0.75 kW 3
- Schneider Electric 10A 10A Contact Rating, 4 kW 3
- Schneider Electric 1A 1.6A Contact Rating, 0.55 kW 3
- Schneider Electric 5.5A 8A Contact Rating, 3 kW 3
- Schneider Electric 25A 40A Contact Rating, 22 kW 3