Schneider Electric, Acti9 Control Control Relay, Trip Dial: 10 A, 8A Contact Rating, 2 W, 230V
- RS Stock No.:
- 220-1210
- Mfr. Part No.:
- A9E21181
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$923.72
(exc. GST)
$1,016.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $923.72 |
*price indicative
- RS Stock No.:
- 220-1210
- Mfr. Part No.:
- A9E21181
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| Relay Contact Current | 8A | |
| Series | Acti9 Control | |
| Mount Type | DIN Rail | |
| Power Rating | 2W | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Minimum Operating Temperature | -5°C | |
| Adjustable Current Range | 10 A | |
| Maximum Operating Temperature | 55°C | |
| Contact Voltage | 250V | |
| Length | 88.1mm | |
| Depth | 67mm | |
| Standards/Approvals | No | |
| Supply Voltage | 230V ac | |
| Control Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
Relay Contact Current 8A | ||
Series Acti9 Control | ||
Mount Type DIN Rail | ||
Power Rating 2W | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Width 36mm | ||
Minimum Operating Temperature -5°C | ||
Adjustable Current Range 10 A | ||
Maximum Operating Temperature 55°C | ||
Contact Voltage 250V | ||
Length 88.1mm | ||
Depth 67mm | ||
Standards/Approvals No | ||
Supply Voltage 230V ac | ||
Control Voltage 230V | ||
- COO (Country of Origin):
- IT
The Schneider Electric Current control relay consist of 8A and 230 V and Its frequency is 50/60 Hz
It helps in Building Management
It has Power Monitoring and Control
Related links
- Schneider Electric Fixed Red LED Pilot Light 230V
- Schneider Electric 110A F.L.C 0.05 kW, 230V ac
- Schneider Electric Flush Red LED Indicator IP20, Round
- Schneider Electric DIN Rail Green LED Indicator Round
- Schneider Electric DIN Rail Red LED Indicator Round
- Schneider Electric DIN Rail Green IP2X, Round
- Siemens 5.5A 8A Contact Rating, 5.5 kW 3P
- Siemens 17A F.L.C 7.5 kW, 230V ac 3
