ABB, EF65 Electronic Overload Relay 1 NO/1 NC, Trip Dial: 25 → 70 A, 70A F.L.C, 6A Contact Rating, 690V ac 3
- RS Stock No.:
- 800-7343
- Mfr. Part No.:
- 1SAX331001R1101 EF65-70
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$548.31
(exc. GST)
$603.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $548.31 |
*price indicative
- RS Stock No.:
- 800-7343
- Mfr. Part No.:
- 1SAX331001R1101 EF65-70
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| FLC Motor Rating | 70A | |
| Product Type | Electronic Overload Relay | |
| Relay Contact Current | 6A | |
| Series | EF65 | |
| Mount Type | Under Contactor Mount | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Flat | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Adjustable Current Range | 25 → 70 A | |
| Number of Auxiliary Contacts | 2 | |
| Width | 105.2mm | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 600V ac/dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 70mm | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | |
| Depth | 105.2mm | |
| Control Voltage | 690V ac | |
| Supply Voltage | 1000V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
FLC Motor Rating 70A | ||
Product Type Electronic Overload Relay | ||
Relay Contact Current 6A | ||
Series EF65 | ||
Mount Type Under Contactor Mount | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Flat | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Adjustable Current Range 25 → 70 A | ||
Number of Auxiliary Contacts 2 | ||
Width 105.2mm | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 600V ac/dc | ||
Maximum Operating Temperature 70°C | ||
Length 70mm | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | ||
Depth 105.2mm | ||
Control Voltage 690V ac | ||
Supply Voltage 1000V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN