Lovato Electric, RF82 Overload Relay 1 NO/1 NC, Trip Dial: 20 → 33 A, 20A, 33 A F.L.C, 82A Contact Rating, 690V ac 3

Subtotal (1 unit)*

$304.16

(exc. GST)

$334.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$304.16

*price indicative

RS Stock No.:
146-9065
Mfr. Part No.:
RF823300
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Overload Relay

FLC Motor Rating

20A, 33A

Relay Contact Current

82A

Series

RF82

Mount Type

Direct

Pole and Throw Configuration

3

Terminal Type

Screw

Normal State Configuration

1 NO/1 NC

IP Rating

IP20

Reset Method

Automatic & Manual

Minimum Operating Temperature

-20°C

Adjustable Current Range

20 → 33 A

Width

55mm

Number of Auxiliary Contacts

2

Contact Voltage

690V

Maximum Operating Temperature

55°C

Length

194mm

Depth

114.5mm

Standards/Approvals

CSA C22.2 No. 14, cULus, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 508

Control Voltage

690V ac

COO (Country of Origin):
IT
Type RF38, phase failure sensitive, manual or automatic resetting

Type RFN38, non phase failure sensitive, manual or automatic resetting

Type RF82 and RF95, phase failure sensitive, manual resetting

Type RFA82 and RFA95, phase failure sensitive, automatic resetting

Type RFN82 and RFN95, non phase failure sensitive, manual resetting

Type RFNA82 and RFNA95, non phase failure sensitive, automatic resetting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy