Lovato Electric, RF82 Overload Relay 1 NO/1 NC, Trip Dial: 35 → 50 A, 35A, 50 A F.L.C, 82A Contact Rating, 690V ac 3

Subtotal (1 unit)*

$385.94

(exc. GST)

$424.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$385.94

*price indicative

RS Stock No.:
146-9067
Mfr. Part No.:
RF825000
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Overload Relay

FLC Motor Rating

35A, 50A

Relay Contact Current

82A

Mount Type

Direct

Series

RF82

Pole and Throw Configuration

3

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP20

Reset Method

Automatic & Manual

Adjustable Current Range

35 → 50 A

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-20°C

Width

55mm

Contact Voltage

690V

Maximum Operating Temperature

55°C

Length

194mm

Depth

114.5mm

Standards/Approvals

UL 508, IEC/EN 60947-4-1, IEC/EN 60947-1, cULus, CSA C22.2 No. 14

Control Voltage

690V ac

COO (Country of Origin):
IT
Type RF38, phase failure sensitive, manual or automatic resetting

Type RFN38, non phase failure sensitive, manual or automatic resetting

Type RF82 and RF95, phase failure sensitive, manual resetting

Type RFA82 and RFA95, phase failure sensitive, automatic resetting

Type RFN82 and RFN95, non phase failure sensitive, manual resetting

Type RFNA82 and RFNA95, non phase failure sensitive, automatic resetting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy