Eaton, ZEB Overload Relay 1 NO/1 NC, Trip Dial: 4 → 20 A, 20A, 4 A F.L.C, 20A Contact Rating, 690V 1P

Subtotal (1 unit)*

$545.31

(exc. GST)

$599.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$545.31

*price indicative

RS Stock No.:
240-061
Mfr. Part No.:
136492 ZEB32-20-GF
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Overload Relay

FLC Motor Rating

20A, 4A

Relay Contact Current

20A

Series

ZEB

Mount Type

Direct

Pole and Throw Configuration

1P

Terminal Type

Screw

Normal State Configuration

1 NO/1 NC

IP Rating

IP20

Reset Method

Push Button

Width

45mm

Minimum Operating Temperature

-25°C

Adjustable Current Range

4 → 20 A

Number of Auxiliary Contacts

2

Length

108mm

Maximum Operating Temperature

65°C

Standards/Approvals

CSA UL UL 508 IEC/EN 60947-4-1 CSA File No.:2290956 CSA-C22.2 No. 14 UL Category Control No.:NKCR CSA Class No.:3211-03 VDE 0660 CE IEC/EN 60947 UL File No.:E1230

Depth

110mm

Control Voltage

690V

RoHS Status: Exempt

COO (Country of Origin):
DO
The Eaton electronic overload relay is engineered to optimise performance and safety in motor control applications. Designed for direct mounting, it integrates earth-fault protection and features an adjustable current range, making it suitable for diverse operational requirements. With its compact dimensions, it effectively maximises space without compromising functionality. This overload relay operates within specified temperature parameters, ensuring reliability even in challenging environments. Its robust short-circuit protection further enhances safety, while compliance with several international standards reassures users of its quality and performance. The device is not just a piece of equipment; it embodies precision engineering that contributes significantly to motor protection, enabling efficient and safe operations in various industrial settings.

Earth-fault protection ensures enhanced safety

Compact design facilitates easy integration into control systems

Adjustable current range caters to different motor specifications

Compliant with multiple international safety standards for user confidence

Efficient heat dissipation promotes longevity and reliability

User-friendly reset function simplifies maintenance processes

Lightweight construction aids in effortless installation

Protection against mechanical and electrical disruption increases robustness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy