Lovato Electric, RF82 Overload Relay 1 NO/1 NC, Trip Dial: 46 → 65 A, 46A, 65 A F.L.C, 82A Contact Rating, 690V ac 3

Subtotal (1 unit)*

$390.65

(exc. GST)

$429.72

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$390.65

*price indicative

RS Stock No.:
146-9068
Mfr. Part No.:
RF826500
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

FLC Motor Rating

46A, 65A

Product Type

Overload Relay

Relay Contact Current

82A

Mount Type

Direct

Series

RF82

Pole and Throw Configuration

3

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP20

Reset Method

Automatic & Manual

Minimum Operating Temperature

-20°C

Number of Auxiliary Contacts

2

Adjustable Current Range

46 → 65 A

Width

55mm

Maximum Operating Temperature

55°C

Contact Voltage

690V

Length

194mm

Standards/Approvals

UL 508, IEC/EN 60947-4-1, IEC/EN 60947-1, cULus, CSA C22.2 No. 14

Depth

114.5mm

Control Voltage

690V ac

COO (Country of Origin):
IT
Type RF38, phase failure sensitive, manual or automatic resetting

Type RFN38, non phase failure sensitive, manual or automatic resetting

Type RF82 and RF95, phase failure sensitive, manual resetting

Type RFA82 and RFA95, phase failure sensitive, automatic resetting

Type RFN82 and RFN95, non phase failure sensitive, manual resetting

Type RFNA82 and RFNA95, non phase failure sensitive, automatic resetting

Related links