Lovato Electric, RF38 Thermal Overload Relay NO/NC, Trip Dial: 1.6 → 2.5 A, 1.6A, 2.5 A F.L.C, 2.5A Contact Rating, 690V
- RS Stock No.:
- 685-1586
- Mfr. Part No.:
- RF380250
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$138.22
(exc. GST)
$152.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.22 |
*price indicative
- RS Stock No.:
- 685-1586
- Mfr. Part No.:
- RF380250
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| FLC Motor Rating | 1.6A, 2.5A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 2.5A | |
| Mount Type | Direct | |
| Series | RF38 | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | NO/NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 1.6 → 2.5 A | |
| Width | 134.8mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 45mm | |
| Contact Voltage | 6kV | |
| Depth | 90mm | |
| Standards/Approvals | EAC, CSA, UL 508, IEC/EN 60947 | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
FLC Motor Rating 1.6A, 2.5A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 2.5A | ||
Mount Type Direct | ||
Series RF38 | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration NO/NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 1.6 → 2.5 A | ||
Width 134.8mm | ||
Maximum Operating Temperature 60°C | ||
Length 45mm | ||
Contact Voltage 6kV | ||
Depth 90mm | ||
Standards/Approvals EAC, CSA, UL 508, IEC/EN 60947 | ||
Control Voltage 690V ac | ||
- COO (Country of Origin):
- IT
Lovato RF38 Thermal Overload Relay, Contact Current Rating 2.5A, FLC Motor Rating 1.6-2.5A - RF380250
This thermal overload relay by Lovato, with a contact current rating of 2.5A and an FLC motor rating of 1.6-2.5A, is designed to protect motors from overheating. This relay ensures safe operation by automatically resetting when needed. The relay operates within a wide temperature range from -25°C to +60°C, making it suitable for various industrial applications.
Features & Benefits
• Automatic and manual reset options for flexible operation
• 3P pole configuration for efficient motor protection
• Precise heat dissipation to safeguard against motor overload
• Reliable performance in diverse industrial environments
Applications
• Motor protection in automation systems
• Overload protection in electrical machinery
• Suitable for applications requiring precise thermal control
• Ideal for use in mechanical industries for motor safety
Will it protect my motor from overheating?
Yes, this relay ensures efficient protection by automatically resetting in case of overheating.
Can it be used in harsh industrial environments?
Yes, the relay is designed to withstand extreme temperatures and diverse operating conditions.
Is it suitable for motor protection in automation systems?
Yes, the 3P pole configuration makes it ideal for protecting motors in automation setups.
How does the relay handle thermal overload situations?
The relay dissipates heat effectively to prevent motor damage, ensuring reliable performance.
Will it require manual intervention in case of overheating?
While it has manual reset options, the automatic reset feature ensures continuous motor protection.
Related links
- Lovato 24A 32A Contact Rating, 690V ac 3
- Lovato 4A 38A Contact Rating, 690V ac 3
- Schneider Electric 1.6A 2.5A Contact Rating, 0.75 kW 3
- Siemens 2.5A F.L.C 1.5 kW, 690V ac 3P
- Lovato 17A 38A Contact Rating 690V ac 3P
- Siemens 1.8A 2.5A Contact Rating, 1.5 kW 3P
- Siemens 1.8A 2.5A Contact Rating, 0.75 kW 3P
- Lovato 1A 1.6A Contact Rating 3
