Siemens, 3RH2 Contactor Relay 2 NC/2 NO, 10A Contact Rating, 110V ac

Subtotal (1 unit)*

$555.10

(exc. GST)

$610.61

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$555.10

*price indicative

RS Stock No.:
156-214
Mfr. Part No.:
3RH2422-1AK60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Relay Contact Current

10A

Series

3RH2

Mount Type

Screw and Snap-On

Terminal Type

Screw

Normal State Configuration

2 NC/2 NO

IP Rating

IP20

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

4

Width

90mm

Maximum Operating Temperature

60°C

Length

57.5mm

Depth

73mm

Standards/Approvals

UL, UKCSA, EAC, CE, CCC

Control Voltage

110V ac

COO (Country of Origin):
DE
The Siemens Contactor relay represents a robust and reliable solution for operational efficiency, showcasing advanced design and engineering excellence. With exceptional mechanical and electrical durability, this device is engineered to manage high performance in demanding environments. Adaptable to various applications, it provides reliable control across a range of voltages, ensuring versatility and compatibility for diverse setups.

Compact size

High mechanical service life

Versatile in various conditions

Auxiliary switches for control

Complies with safety standards

Short circuit protection

  • RS Stock No. 0156212
  • Mfr. Part No. 3RH2422-1AF00
Each
$555.10
  • RS Stock No. 0156216
  • Mfr. Part No. 3RH2422-1AP60
Each
$555.10
  • RS Stock No. 0156215
  • Mfr. Part No. 3RH2422-1AN20
Each
$377.61
  • RS Stock No. 0156209
  • Mfr. Part No. 3RH2422-1LF40-0LA0
Each
$538.56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy