Siemens, 3RH2 Contactor Relay 4 NO/4 NC, 10A Contact Rating, 110V dc
- RS Stock No.:
- 154-406
- Mfr. Part No.:
- 3RH2244-1BF40
- Brand:
- Siemens
Subtotal (1 unit)*
$340.88
(exc. GST)
$374.97
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $340.88 |
*price indicative
- RS Stock No.:
- 154-406
- Mfr. Part No.:
- 3RH2244-1BF40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Mount Type | Screw and Snap-On | |
| Series | 3RH2 | |
| Normal State Configuration | 4 NO/4 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 8 | |
| Minimum Operating Temperature | -25°C | |
| Width | 45mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 57.5mm | |
| Depth | 117mm | |
| Standards/Approvals | CCC, CE, EAC, UKCSA, UL | |
| Control Voltage | 110V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Mount Type Screw and Snap-On | ||
Series 3RH2 | ||
Normal State Configuration 4 NO/4 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 8 | ||
Minimum Operating Temperature -25°C | ||
Width 45mm | ||
Maximum Operating Temperature 60°C | ||
Length 57.5mm | ||
Depth 117mm | ||
Standards/Approvals CCC, CE, EAC, UKCSA, UL | ||
Control Voltage 110V dc | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Relay is meticulously designed for unmatched reliability and performance. Engineered for versatile applications, it features advanced technology for efficient operation under demanding conditions. With a robust mechanical service life of up to 10 million cycles, it offers exceptional durability and longevity for various industrial environments. Its compact size allows easy DIN rail installation, and its range of operational currents and voltages enhances adaptability.
Compact design for restricted spaces
Compliant with stringent safety standards
Environmental Product Declaration for sustainability
Wide operating temperature range
Robust screw type terminals
Versatile operational currents
Flexible mounting positions
