Siemens, 3RH2 Contactor Relay 2 NO/6 NC, 10A Contact Rating, 220V ac

Subtotal (1 unit)*

$279.78

(exc. GST)

$307.76

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$279.78

*price indicative

RS Stock No.:
156-238
Mfr. Part No.:
3RH2262-2AP60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Relay Contact Current

10A

Series

3RH2

Mount Type

Screw and Snap-On

Normal State Configuration

2 NO/6 NC

Terminal Type

Spring Loaded

IP Rating

IP20

Width

45mm

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

8

Maximum Operating Temperature

60°C

Length

70mm

Standards/Approvals

UL, UKCSA, EAC, CE, CCC

Depth

121mm

Control Voltage

220V ac

COO (Country of Origin):
DE
The Siemens Contactor relay is a highly efficient solution for diverse industrial needs. Featuring 6 normally open and 2 normally closed contacts, it provides precise control for electrical circuits. Adaptable to various power supply voltages, it supports both AC and DC applications. Designed for environments requiring strong insulation and shock resistance, it boasts a mechanical service life of approximately 10,000,000 cycles, ensuring exceptional durability and reliability even under demanding conditions.

Supports a wide range of ambient temperatures

Compliant with safety regulations for enhanced security

Spring loaded terminals for secure connections

Advanced low energy consumption characteristics

Compact design for easy equipment integration

Environmentally friendly with a reduced carbon footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy