Siemens, 3RH2 Contactor Relay 4 NO/4 NC, 10A Contact Rating, 250V dc
- RS Stock No.:
- 154-400
- Mfr. Part No.:
- 3RH2244-4BN40
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 154-400
- Mfr. Part No.:
- 3RH2244-4BN40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | Screw and Snap-On | |
| Terminal Type | Lug Ring Terminal | |
| Normal State Configuration | 4 NO/4 NC | |
| IP Rating | IP00 | |
| Width | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 8 | |
| Maximum Operating Temperature | 60°C | |
| Length | 57.5mm | |
| Depth | 117mm | |
| Standards/Approvals | CCC, CE, EAC, UKCSA, UL | |
| Control Voltage | 250V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Series 3RH2 | ||
Mount Type Screw and Snap-On | ||
Terminal Type Lug Ring Terminal | ||
Normal State Configuration 4 NO/4 NC | ||
IP Rating IP00 | ||
Width 45mm | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 8 | ||
Maximum Operating Temperature 60°C | ||
Length 57.5mm | ||
Depth 117mm | ||
Standards/Approvals CCC, CE, EAC, UKCSA, UL | ||
Control Voltage 250V dc | ||
- COO (Country of Origin):
- DE
The Siemens contactor relay is a robust and versatile solution for high performance applications, featuring four normally open and four normally closed contacts for reliable operation in demanding environments. Its compact design and advanced engineering facilitate integration into various control systems. Operating efficiently across a wide temperature range, the relay excels in both electrical and mechanical durability, meeting stringent safety standards. This product offers quality, efficiency, and reliability, ensuring optimal performance in industrial and commercial settings.
Four NO and four NC contacts
High durability
Up to 10 million cycles
Powerful switching frequency
Wide temperature range
Positive operation
Compatible with various voltages
Compact design
High surge voltage resistance
