Siemens, 3RH2 Contactor Relay 2 NC/2 NO, 10A Contact Rating, 220V ac
- RS Stock No.:
- 156-216
- Mfr. Part No.:
- 3RH2422-1AP60
- Brand:
- Siemens
Subtotal (1 unit)*
$555.10
(exc. GST)
$610.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $555.10 |
*price indicative
- RS Stock No.:
- 156-216
- Mfr. Part No.:
- 3RH2422-1AP60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 2 NC/2 NO | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 90mm | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 4 | |
| Maximum Operating Temperature | 60°C | |
| Length | 57.5mm | |
| Depth | 73mm | |
| Standards/Approvals | CCC, CE, EAC, UKCSA, UL | |
| Control Voltage | 220V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Series 3RH2 | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 2 NC/2 NO | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 90mm | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 4 | ||
Maximum Operating Temperature 60°C | ||
Length 57.5mm | ||
Depth 73mm | ||
Standards/Approvals CCC, CE, EAC, UKCSA, UL | ||
Control Voltage 220V ac | ||
- COO (Country of Origin):
- DE
The Siemens Contactor relay represents a versatile and reliable solution for various applications. Engineered with precision, it offers enhanced performance for controlling electrical circuits with ease. The compact design facilitates installation in tight spaces, while its robust construction ensures longevity and resilience. Optimal for environments that demand high efficiency, it supports a wide range of voltages and boasts impressive thermal stability.
Compact design for control cabinets
High mechanical service life
Supports AC and DC operations
Includes auxiliary switches
Easy installation with screw-type terminals
Superior insulation voltage ratings
