Siemens, 3RH2 Contactor Relay 4 NO/4 NC, 10A Contact Rating, 60V dc
- RS Stock No.:
- 154-417
- Mfr. Part No.:
- 3RH2244-2BE40
- Brand:
- Siemens
Subtotal (1 unit)*
$321.41
(exc. GST)
$353.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $321.41 |
*price indicative
- RS Stock No.:
- 154-417
- Mfr. Part No.:
- 3RH2244-2BE40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | Screw and Snap-On | |
| Terminal Type | Spring Loaded | |
| Normal State Configuration | 4 NO/4 NC | |
| IP Rating | IP20 | |
| Width | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 8 | |
| Length | 70mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, UL, CE, CCC, UKCSA | |
| Depth | 121mm | |
| Control Voltage | 60V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Series 3RH2 | ||
Mount Type Screw and Snap-On | ||
Terminal Type Spring Loaded | ||
Normal State Configuration 4 NO/4 NC | ||
IP Rating IP20 | ||
Width 45mm | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 8 | ||
Length 70mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, UL, CE, CCC, UKCSA | ||
Depth 121mm | ||
Control Voltage 60V dc | ||
- COO (Country of Origin):
- DE
The Siemens Contactor relay is a versatile solution for efficient electrical circuit control. It combines a compact design with reliable switching capabilities for various applications. Supporting high operational currents and boasting a robust mechanical service life, it ensures long-lasting reliability. Easy to install on standard DIN rails and equipped with comprehensive environmental certifications, it meets stringent industrial requirements. Ideal for automation and control systems, it is a trusted choice for professionals seeking optimal functionality and safety in electrical installations.
Compact size for space saving installations
Up to 10 million operating cycles for long service life
Supports a wide range of voltage and current ratings
Easy installation on standard DIN rail
Spring loaded terminals for secure connections
Optimized for AC and DC applications
Meets rigorous environmental and safety standards
High degree of operational flexibility
Related links
- Siemens 10A Contact Rating, 125V dc
- Siemens 10A Contact Rating, 48V dc
- Siemens 10A Contact Rating, 250V dc
- Siemens 10A Contact Rating, 110V dc
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 4 NO, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Siemens 10A Contact Rating, 110V ac
