Eaton, ZEB Overload Relay 1 NO/1 NC, Trip Dial: 0 → 175 A, 175A, 35 A F.L.C, 175A Contact Rating
- RS Stock No.:
- 121-317
- Mfr. Part No.:
- 164303 ZEB150-175
- Brand:
- Eaton
Subtotal (1 unit)*
$923.71
(exc. GST)
$1,016.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $923.71 |
*price indicative
- RS Stock No.:
- 121-317
- Mfr. Part No.:
- 164303 ZEB150-175
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| FLC Motor Rating | 175A, 35A | |
| Product Type | Overload Relay | |
| Relay Contact Current | 175A | |
| Mount Type | Direct | |
| Series | ZEB | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Width | 108mm | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 0 → 175 A | |
| Maximum Operating Temperature | 65°C | |
| Length | 157mm | |
| Standards/Approvals | UL E1230 CSA Class No.:3211-03 UL VDE 0660 CSA 2290956 CSA CE UL 508 CSA-C22.2 No. 14 IEC/EN 60947-4-1 IEC/EN 60947 UL NKCR | |
| Depth | 208mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
FLC Motor Rating 175A, 35A | ||
Product Type Overload Relay | ||
Relay Contact Current 175A | ||
Mount Type Direct | ||
Series ZEB | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Width 108mm | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 0 → 175 A | ||
Maximum Operating Temperature 65°C | ||
Length 157mm | ||
Standards/Approvals UL E1230 CSA Class No.:3211-03 UL VDE 0660 CSA 2290956 CSA CE UL 508 CSA-C22.2 No. 14 IEC/EN 60947-4-1 IEC/EN 60947 UL NKCR | ||
Depth 208mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton Electronic overload relay is a reliable solution for protecting electrical circuits against overloads. With a direct mounting style and 0-175A range, this electronic relay offers phase-failure sensitivity and finger-proof protection. Suitable for branch circuits, this relay is self-powered and features a compact design for easy installation in various applications. With UL and CE certifications, this product ensures safe and efficient operation in industrial settings.
Offers phase failure sensitivity for added protection
Provides finger proof protection for safety
Self powered operation for convenience
Direct mounting style for easy installation
Related links
- Eaton 175A 175A Contact Rating
- Eaton Contactor Relay 1 NO/1 NC 1000V
- Eaton 100A 100A Contact Rating, 690V 1P
- ABB Thermal Overload Relay 1 NO/1 NC 175 A F.L.C 440V dc 3
- Eaton 0.33A 1.65A Contact Rating, 690V 1P
- Eaton 20A 20A Contact Rating, 690V 1P
- Eaton 1A 5A Contact Rating, 690V 1P
- Eaton 45A 45A Contact Rating, 690V 1P
