Lovato Electric CNP Protection Module for use with CNM32 Contactors, CN25
- RS Stock No.:
- 248-5506
- Mfr. Part No.:
- CNP1
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$9.15
(exc. GST)
$10.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.15 |
*price indicative
- RS Stock No.:
- 248-5506
- Mfr. Part No.:
- CNP1
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Protection Module | |
| Accessory Type | Case | |
| For Use With | CNM32 Contactors, CN25 | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 61095, IEC/EN 60947-5-1 | |
| Series | CNP | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Protection Module | ||
Accessory Type Case | ||
For Use With CNM32 Contactors, CN25 | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 61095, IEC/EN 60947-5-1 | ||
Series CNP | ||
- COO (Country of Origin):
- SI
The Lovato product is a set for terminal protection for CN25 and CNM32 modular contactors.
It is also sealable
IEC degree of protection of IP20
- RS Stock No. 2485507
- Mfr. Part No. CNP2
Each
$9.87
- RS Stock No. 2485505
- Mfr. Part No. CNP0
Each
$9.15
- RS Stock No. 0669489
- Mfr. Part No. 3RA1973-3E
1 Set
$1,077.98
- RS Stock No. 2130397
- Mfr. Part No. 3RA1933-3E
Each
$30.45
Related links
- Lovato CNP Protection Module for use with CN63 Contactors, CN40
- Lovato CNP Protection Module for use with CN20 Contactors
- Lovato CN25 Contactor 4-Pole 3 NO/1 NC
- Lovato CNM32 Contactor 4-Pole 24V 440V
- Lovato CNM32 Contactor 2-Pole 24V 440V
- Molex Protection Module
- Eaton NAS Protection Module
- PULS Output Module for use with PISA11 Series Protection Module, PISA11 Series












