Eaton NAS Protection Module

Subtotal (1 unit)*

$10,946.29

(exc. GST)

$12,040.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,946.29

*price indicative

RS Stock No.:
253-050
Mfr. Part No.:
198276 NAS160-CI-2-K95
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Protection Module

Accessory Type

Protection Module

Standards/Approvals

VDE-AR-N 4105

Series

NAS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton mains and system-protection device combination is designed to provide reliable and efficient performance within a robust housing, accommodating terminals with a high capacity of 160A and four poles. Constructed with careful attention to compact dimensions and minimal energy consumption, this device meets the stringent standards of VDE-AR-N 4105, ensuring its suitability for various low-voltage network applications. It is ideal for installations requiring dependable system protection and easy integration, making it a preferred choice for modern industrial settings. With a strong focus on safety and durability, this product features a degree of protection rated at IP65, making it resilient against environmental factors, which further enhances its applicability in diverse operational conditions.

Offers a four-pole design for comprehensive circuit protection

Designed to operate efficiently within a wide ambient temperature range

Features screw terminals for secure and straightforward connections

Complies with strict environmental standards to ensure reliable operation

Includes exceptional short-circuit current handling capabilities

Built with a compact configuration to save space in installation

Equipped with advanced switching time and delay functionalities

Provides a lightweight design for easier handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy