Molex Protection Module
- RS Stock No.:
- 786-714
- Mfr. Part No.:
- 1301120156
- Brand:
- Molex
Subtotal (1 bag of 10 units)*
$660.28
(exc. GST)
$726.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $660.28 | $66.028 |
*price indicative
- RS Stock No.:
- 786-714
- Mfr. Part No.:
- 1301120156
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Protection Module | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Protection Module | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Molex Lamp Guard is designed for robust performance in versatile applications, featuring a 1 to 1/2 inch neck with a zinc-plated finish, ensuring durability and reliability in demanding environments.
Constructed with a robust zinc-plated neck for enhanced durability
Designed for easy integration into various lighting setups
Offers reliability in diverse operational conditions
Ensures optimal performance for portable lighting applications
Related links
- Eaton NAS Protection Module
- Phoenix Contact, PT-IQ Surge Protector 24V Maximum Voltage Rating Surge Arrester Protection Module
- Schneider Electric Screw Protection Cover Protection Module for use with Compact NSX
- MK Electric Lighting Mounts
- Bailey Electric & Electronics bv Lighting Mounts
- Banner Lighting Mounting Bracket
- Banner Right Angle Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- Schneider Electric Lighting Mounting Bracket
