Siemens 3RA19 Wiring Module for use with For Cactor Assemblies S2 with 10 mm distance between the Contactors
- RS Stock No.:
- 213-0397
- Mfr. Part No.:
- 3RA1933-3E
- Brand:
- Siemens
Subtotal (1 unit)*
$29.74
(exc. GST)
$32.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.74 |
*price indicative
- RS Stock No.:
- 213-0397
- Mfr. Part No.:
- 3RA1933-3E
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wiring Module | |
| Accessory Type | Wiring Module | |
| For Use With | For Cactor Assemblies S2 with 10 mm distance between the Contactors | |
| Standards/Approvals | No | |
| Series | 3RA19 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wiring Module | ||
Accessory Type Wiring Module | ||
For Use With For Cactor Assemblies S2 with 10 mm distance between the Contactors | ||
Standards/Approvals No | ||
Series 3RA19 | ||
- COO (Country of Origin):
- RO
The siemens wiring module below is for contactor combination of S2, with 10mm distance.
Simple
Efficient
Always up to date - SIRIUS modular system
Related links
- Siemens 3RA19 Wiring Module for use with with 10mm clearance between Contactors top
- Siemens 3RA19 Wiring Kit for use with Delta contactor 3RT1.5 and Star (Wye) contactor 3RT1.5
- Siemens Wiring Module for use with Contactor Assembly
- Siemens 3RA1973 Wiring Module for use with 3RT1.7
- Siemens 3RA19 Contactor for use with Reversing Contactor Assemblies 3RT1.6
- Siemens 3RA Wiring Kit for use with Delta contactor 3RT1.6 and star (wye) contactor 3RT1.5
- Siemens 3RA19 Base Plate for use with 2x 3RT1.6
- Siemens 3RA19 Connector Set for use with 3RT105, 3RT145
