Lovato Electric BFX77 Mechanical Interlock for use with BF Series Contactor
- RS Stock No.:
- 222-8447
- Mfr. Part No.:
- BFX5001
- Brand:
- Lovato Electric
Subtotal (1 box of 1 unit)*
$104.83
(exc. GST)
$115.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $104.83 |
*price indicative
- RS Stock No.:
- 222-8447
- Mfr. Part No.:
- BFX5001
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Mechanical Interlock | |
| Accessory Type | Mechanical Interlock | |
| For Use With | BF Series Contactor | |
| Standards/Approvals | No | |
| Series | BFX77 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Mechanical Interlock | ||
Accessory Type Mechanical Interlock | ||
For Use With BF Series Contactor | ||
Standards/Approvals No | ||
Series BFX77 | ||
- COO (Country of Origin):
- IT
The Lovato BFX5001 Mechanical Interlock,side mount with 2NC contacts for BF00.
2NC contacts
Related links
- Lovato BF Contactor Timer for use with BF Series Contactor
- Lovato BF Contactor Coil for use with BF Series Contactor
- Lovato BF Series Contactor 4-Pole 200 kW 500V ac/dc 1000V
- Lovato BF Series Contactor 4-Pole 160 kW 130V ac/dc 1000V
- Lovato BF Series Contactor 4-Pole 200 kW 60V ac/dc 1000V
- Lovato BF Series Contactor 3-Pole 7.5 kW 42V ac 1000V
- Lovato BF Series Contactor 3-Pole 200 kW 500V ac/dc 1000V
- Lovato BF Series Contactor 3-Pole 160 kW 130V ac/dc 1000V
