Myrra 18 V ac 2 Output Through Hole PCB Transformer, CEI 126, UL 1585, VDE EN 61558-2-6, UL506, EN 61558-2-6, CEI 85, EN
- RS Stock No.:
- 173-9434
- Mfr. Part No.:
- 45065
- Brand:
- Myrra
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $13.00
View bulk pricing optionsSubtotal (1 unit)*
$28.20
(exc. GST)
$31.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 11 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $28.20 | - |
| 25 - 49 | $27.68 | $13.00 |
| 50 - 99 | $26.71 | $74.50 |
| 100 - 249 | $26.15 | $205.00 |
| 250 + | $25.70 | $625.00 |
*price indicative
- RS Stock No.:
- 173-9434
- Mfr. Part No.:
- 45065
- Brand:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 18 V ac | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 68mm | |
| Width | 57mm | |
| Depth | 35mm | |
| Power | 30VA | |
| Weight | 550g | |
| Mount Type | Through Hole | |
| Isolation Voltage | 4kV | |
| Maximum Operating Temperature | 50°C | |
| Series | 44000 | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | CEI 126, UL 1585, VDE EN 61558-2-6, UL506, EN 61558-2-6, CEI 85, EN 60950 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Product Type PCB Transformer | ||
Secondary Voltage 18 V ac | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 68mm | ||
Width 57mm | ||
Depth 35mm | ||
Power 30VA | ||
Weight 550g | ||
Mount Type Through Hole | ||
Isolation Voltage 4kV | ||
Maximum Operating Temperature 50°C | ||
Series 44000 | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals CEI 126, UL 1585, VDE EN 61558-2-6, UL506, EN 61558-2-6, CEI 85, EN 60950 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- FR
Type UI 39 - 10 VA → 30 VA
Secondary voltages are nominal load voltages on resistive loads.
Only the pins indicated on the wiring diagram "physically" exist.
Encapsulated – Toroidal
Note
Fixing screws not provided
Approvals
UL 506
Standards
IEC 742, VDE 0551, SEV 1003
Related links
- Myrra 12 V ac 2 Output Through Hole PCB Transformer EN 61558-2-6 UL 1585 CEI 126
- Myrra 24 V ac 2 Output Through Hole PCB Transformer CEI 126 UL506 CEI 85 6 VA
- Myrra 18 V ac 2 Output Through Hole PCB Transformer VDE EN 61558-2-6 EN 61558-2-6 CEI 126, EN
- Myrra 6 V ac 2 Output Through Hole PCB Transformer EN 61558-2-6 UL 94 VO UL 1585 3 VA
- Myrra 18 V ac 2 Output Through Hole PCB Transformer EN 60950 UL 1585 CEI 85 5 VA
- Myrra 6 V ac 5 Output Through Hole PCB Transformer UL 94 VO UL 1585 EN 60950 1 VA
- Myrra 18 V ac 2 Output PCB PCB Transformer CEI 85 EN 61558-2-6, CEI 126 30 VA
- Myrra 15 V ac 2 Output Through Hole PCB Transformer CEI 85 UL 94 VO UL 1585 24 VA
