Siemens 3RT29 Coil for use with Contactor

Subtotal (1 unit)*

$179.24

(exc. GST)

$197.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.24

*price indicative

RS Stock No.:
669-832
Mfr. Part No.:
3RT2934-5NF31
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Magnet Coil

Product Type

Coil

For Use With

Contactor

Standards/Approvals

CE, EAC, RCM, UKCA

Series

3RT29

COO (Country of Origin):
DE
The Siemens solenoid Coil is designed for efficient operation in a variety of applications, providing reliable control thanks to its integrated varistor and compatibility with both AC and DC supply voltages. Ideal for use with contactors, this product features a robust construction that ensures long-lasting performance. Operating at voltages between 84 and 155 V. With a weight of just 0.272 kg, it offers a Compact solution without compromising on power, making it suitable for marine and industrial environments.

Integrated varistor protects against voltage transients

Compatible with 50 Hz and 60 Hz control supply frequencies

Efficient power consumption with an apparent pick up power of 40 VA

Holds a low apparent holding power of just 2 VA for sustained performance

Inductive power factor ensures efficient energy use during operation

  • RS Stock No. 0670142
  • Mfr. Part No. 3RT2926-5AP61
Each
$51.06
  • RS Stock No. 0670131
  • Mfr. Part No. 3RT2926-5AK61
Each
$51.06
  • RS Stock No. 0669830
  • Mfr. Part No. 3RT2934-5ND31
Each
$198.90
  • RS Stock No. 0670124
  • Mfr. Part No. 3RT2926-5AG61
Each
$60.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy