Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-859
- Mfr. Part No.:
- 3RT2944-5NF31
- Brand:
- Siemens
Subtotal (1 unit)*
$194.64
(exc. GST)
$214.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.64 |
*price indicative
- RS Stock No.:
- 669-859
- Mfr. Part No.:
- 3RT2944-5NF31
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is designed to enhance the functionality of contactor devices with its robust specifications. With a dual voltage capacity of 84 to 155 V AC/DC, this solenoid Coil guarantees seamless operation in various applications. Its Compact design, making it a lightweight solution for industrial setups. Moreover, the Coil incorporates an integrated varistor for added safety and reliability, thereby ensuring long-lasting performance. Ideal for controlling electrical circuits, the magnet Coil plays a pivotal role in improving the efficiency and effectiveness of automated systems.
Compatible with both 50 Hz and 60 Hz frequencies for versatile applications
Delivers an apparent pick up power of 163 VA at both frequency ratings
Designed to comply with substance prohibition regulations contributing to environmental safety
