Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-830
- Mfr. Part No.:
- 3RT2934-5ND31
- Brand:
- Siemens
Subtotal (1 unit)*
$198.90
(exc. GST)
$218.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.90 |
*price indicative
- RS Stock No.:
- 669-830
- Mfr. Part No.:
- 3RT2934-5ND31
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnet Coil is engineered for versatile control in various applications, specifically designed for use with contactors. This Coil includes an integrated varistor, ensuring enhanced performance and safety features. Built with a focus on sustainability, it adheres to the stringent regulations for hazardous substances, including limits on substances like lead. Weighing a mere 0.288 kg, its an efficient component Ideal for Compact installations that require powerful and stable control solutions.
Substance prohibition compliance ensures environmental safety
Efficient operation with a voltage range of 30 to 42 V for both AC and DC
Optimised for 50 and 60 Hz operating frequencies for versatile application
Inductive power factors maintain stability during operation












