Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 670-124
- Mfr. Part No.:
- 3RT2926-5AG61
- Brand:
- Siemens
Subtotal (1 unit)*
$60.71
(exc. GST)
$66.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.71 |
*price indicative
- RS Stock No.:
- 670-124
- Mfr. Part No.:
- 3RT2926-5AG61
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is designed to provide reliable control in a variety of applications, making it an essential component for various contactors. Ideal for use with specific models such as 3RT2325-.A and 3RT2028-.A, this magnet Coil ensures optimal performance under specified AC voltage conditions. With a focus on efficiency, it delivers a power loss of 9.8 VA at 50 Hz, contributing to reduced energy costs during operation. The Coil is designed to operate effectively within its specified voltage range, ensuring seamless integration and functionality in your electrical systems. Additionally, it adheres to environmental standards, making it a responsible choice for environmentally conscious consumers.
Designed for 100 V AC and 110 V ensuring versatility across various operational settings
Supports an apparent pick up power of 77 VA at 50 Hz and 87 VA at 60 Hz facilitating swift operational response
Environmental Product Declaration confirms commitment to sustainable practices
