Siemens 3RA2712 Module for use with 3RT20
- RS Stock No.:
- 669-297
- Mfr. Part No.:
- 3RA2712-2CA00
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 669-297
- Mfr. Part No.:
- 3RA2712-2CA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Contactor Accessory | |
| Product Type | Module | |
| For Use With | 3RT20 | |
| Standards/Approvals | UL | |
| Series | 3RA2712 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Contactor Accessory | ||
Product Type Module | ||
For Use With 3RT20 | ||
Standards/Approvals UL | ||
Series 3RA2712 | ||
- COO (Country of Origin):
- CZ
The Siemens function module for AS-i supports star-delta (wye-delta) start with a spring-loaded Terminal and can be snapped on at the front of a communication-capable contactor. It is packaged with dimensions of 152.00 x 108.00 x 55.00 mm and has a net weight of 0.230 kg.
Compact design facilitates easy integration into existing equipment
User-friendly Interface simplifies installation and operation
Utilizes Advanced technology for enhanced energy efficiency
Robust construction ensures durability and longevity in industrial settings
Reduces downtime with dependable performance and quick recovery
Related links
- Siemens 3RA2712 Module for use with 3RT20
- Siemens 3RA2712 Module for use with Star Delta 3RT20
- Siemens 3RA2712 Function Element for use with S3 Contactor AS-i S2
- Siemens RA23 Series Interface Module
- Siemens 3RA2711 Module for use with Star Delta 3RT20
- Siemens SENTRON Cover for use with Busbar
- Siemens Current Measuring Module SIRIUS Series Connection Module
- Siemens Link Module SIRIUS Series Link Module for Use with Link Module
