Siemens 3RA2711 Module for use with Star Delta 3RT20
- RS Stock No.:
- 669-289
- Mfr. Part No.:
- 3RA2711-1AA00
- Brand:
- Siemens
Subtotal (1 unit)*
$310.64
(exc. GST)
$341.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.64 |
*price indicative
- RS Stock No.:
- 669-289
- Mfr. Part No.:
- 3RA2711-1AA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Module | |
| Accessory Type | Contactor Accessory | |
| For Use With | Star Delta 3RT20 | |
| Standards/Approvals | UL | |
| Series | 3RA2711 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Module | ||
Accessory Type Contactor Accessory | ||
For Use With Star Delta 3RT20 | ||
Standards/Approvals UL | ||
Series 3RA2711 | ||
- COO (Country of Origin):
- CZ
The Siemens function module for IO-Link offers direct start functionality with a screw Terminal and can be snapped on at the front of a communication-capable contactor. It is packaged with dimensions of 114.00 x 56.00 x 49.00 mm and has a net weight of 0.124 kg.
Designed for seamless integration into existing systems for effortless upgrading
Robust control functionality optimizes operational efficiency
Enhances precision in processes, leading to improved product quality
Suitable for various industrial applications, making it versatile
Built-in safety features to protect both user and equipment
- RS Stock No. 0669489
- Mfr. Part No. 3RA1973-3E
1 Set
$1,077.98
- RS Stock No. 0669286
- Mfr. Part No. 3RA2711-0EE16
Each
$86.16
- RS Stock No. 2485505
- Mfr. Part No. CNP0
Each
$9.15
- RS Stock No. 0103936
- Mfr. Part No. 140065 XN-1AO-I(0/4...20MA)
Each
$426.30
Related links
- Siemens 3RA2711 Module for use with 3RA2816-0EW20
- Siemens 3RA2712 Module for use with Star Delta 3RT20
- Siemens 3RA Module for use with Contactor Accessories
- Siemens 3RA2711 Connector Module for use with 3RA2816-0EW20
- Siemens 3RA2711 Connector Module for use with Function Modules 3RA27
- Siemens 3RA2712 Module for use with 3RT20
- Siemens Link Module 3RA1 Series Link Module for Use with 3RV Series
- Siemens Link Module 3RA1 Series Link Module for Use with 3RV1 Series












