Siemens SENTRON Cover for use with Busbar
- RS Stock No.:
- 211-3859
- Mfr. Part No.:
- 8US1922-2CA00
- Brand:
- Siemens
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$8.354
(exc. GST)
$9.189
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $8.354 | $83.54 |
*price indicative
- RS Stock No.:
- 211-3859
- Mfr. Part No.:
- 8US1922-2CA00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Bus bar system, accessories Bus bar centre-to-centre spacing 40, 60 mm Cover profile for Bus bar Length 1000 mm. 8US bus bar system used for setting up protective devices such as fuse switch disconnectors and circuit breakers - safe, space-saving and clearly laid out. The use of the 8US bus bar systems from Siemens gives a number of options for installing rail-adaptable connecting, switching and installation devices.
Mechanical fixing and electrical contacting in a single step
Easy replacement of individual devices or entire combinations
Time savings and cost reductions in installation with preassembled load feeders
High operational safety with finger-safe adapter and
Easy replacement of individual devices or entire combinations
Time savings and cost reductions in installation with preassembled load feeders
High operational safety with finger-safe adapter and
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover |
Range | SENTRON |
For Use With | Busbar |
Related links
- Siemens SENTRON Cover for use with Busbar
- Siemens Sentron Cover for use with Busbar System
- Siemens SENTRON Cover for use with Busbar System 60mm
- Siemens SENTRON Cover for use with 8US1922-2CB02
- Siemens SENTRON Cover for use with Connecting terminals
- Siemens SENTRON Cover for use with Three-Phase Current Busbar
- Siemens SENTRON Cover for use with Fork-Type Busbar
- Siemens SENTRON Cover for use with Fork-type busbar 5ST218 and 5ST219