Siemens 3RA2712 Module for use with Star Delta 3RT20
- RS Stock No.:
- 669-296
- Mfr. Part No.:
- 3RA2712-2BA00
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 669-296
- Mfr. Part No.:
- 3RA2712-2BA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Contactor Accessory | |
| Product Type | Module | |
| For Use With | Star Delta 3RT20 | |
| Standards/Approvals | UL | |
| Series | 3RA2712 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Contactor Accessory | ||
Product Type Module | ||
For Use With Star Delta 3RT20 | ||
Standards/Approvals UL | ||
Series 3RA2712 | ||
- COO (Country of Origin):
- CZ
The Siemens function module for AS-i supports reversing start with a spring-loaded Terminal and can be snapped on at the front of a communication-capable contactor. It is packaged with dimensions of 112.00 x 98.00 x 56.00 mm and has a net weight of 0.182 kg.
Robust design ensures durability in challenging conditions
Enhances precision control for consistent operations
Minimizes downtime through reliable performance
Streamlines processes to boost overall productivity
Ideal for diverse applications across multiple industries
Related links
- Siemens 3RA2712 Module for use with Star Delta 3RT20
- Siemens 3RA2712 Module for use with 3RT20
- Siemens 3RA2711 Module for use with Star Delta 3RT20
- Siemens 3RK1922 Backplane Bus Module
- Siemens 3RA Module for use with Contactor Accessories
- Siemens Redundancy Module for use with SITOP Power Supplies, SITOP PSE202U Series
- Siemens Selectivity Module for use with SITOP Power Supplies, SITOP PSE202U Series
- Siemens 3RA2712 Function Element for use with S3 Contactor AS-i S2
