Siemens 3RA2712 Module for use with 3RT20
- RS Stock No.:
- 669-294
- Mfr. Part No.:
- 3RA2712-1BA00
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 669-294
- Mfr. Part No.:
- 3RA2712-1BA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Module | |
| Accessory Type | Contactor Accessory | |
| For Use With | 3RT20 | |
| Standards/Approvals | UL | |
| Series | 3RA2712 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Module | ||
Accessory Type Contactor Accessory | ||
For Use With 3RT20 | ||
Standards/Approvals UL | ||
Series 3RA2712 | ||
- COO (Country of Origin):
- CZ
The Siemens function module for AS-i supports reversing start with a screw Terminal and can be snapped on at the front of a communication-capable contactor. It is packaged with dimensions of 115.00 x 99.00 x 57.00 mm and has a net weight of 0.195 kg.
Built with robust components to ensure reliability and durability
Designed for easy installation and maintenance, minimizing downtime
Incorporates Advanced safety features to protect personnel and equipment
Supports real-time monitoring and diagnostics for proactive management
Provides exceptional performance in demanding environments
Related links
- Siemens 3RA2712 Module for use with 3RT20
- Siemens 3RA2712 Module for use with Star Delta 3RT20
- Siemens 3RA2712 Function Element for use with S3 Contactor AS-i S2
- Siemens 3RA2711 Module for use with Star Delta 3RT20
- Siemens Link Module 3RA1 Series Link Module for Use with 3RV1 Series
- Siemens Link Module for use with 3RV1.31, 3RT1.3
- Siemens 3RA2 Link Module for use with 3RV2 Series, 3RT2 Series
- Siemens 3NP1 Saddle Terminal
