Siemens 3NP1 Saddle Terminal

Subtotal (1 unit)*

$35.47

(exc. GST)

$39.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.47

*price indicative

RS Stock No.:
143-357
Mfr. Part No.:
3NP1953-1BA00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector Accessory

Accessory Type

Saddle Terminal

Series

3NP1

Number of Poles

3

COO (Country of Origin):
CZ
The Siemens Saddle terminal suitable for conductor sizes of 120 to 240 mm², features a screw terminal and is designed for size NH2 applications. This essential accessory for the 3NP1 fuse switch disconnector comes with three terminals, providing reliable and secure connections for your electrical systems.

CE and UKCA approved

EAC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy