- RS Stock No.:
- 621-1868
- Mfr. Part No.:
- 3RA1941-1BA00
- Brand:
- Siemens
On back order for despatch 17/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$137.33
(exc. GST)
$151.06
(inc. GST)
Units | Per unit |
1 + | $137.33 |
- RS Stock No.:
- 621-1868
- Mfr. Part No.:
- 3RA1941-1BA00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
Product Details
Connection Kits
Used to provide electrical and mechanical method of connection between 3RT10 contactors and 3RV10 circuit breakers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Link Module |
For Use With | 3RV1 Series |
Series | 3RA1 |
Related links
- Connector Wrenches
- RS PRO Power Cord, 2m
- Siemens 3RA1 Series Link Module for Use with 3RV Series
- Siemens SIRIUS Cover for use with 3RV1 Series
- Siemens 3RA1 Series Link Module for Use with 3RT1.1 Series, 3RV1.21
- Siemens Sirius Innovation Link Module for use with 3RV1 Series
- Siemens Link Module for Use with 3RT1.4 and 3RW3 62mm Length
- Siemens Connector for Use with M200D, 125 V