Eaton M22 Mounting Base for use with Rapid Link

Subtotal (1 unit)*

$5.22

(exc. GST)

$5.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.22

*price indicative

RS Stock No.:
258-200
Mfr. Part No.:
288852 M22-GR7
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Base

Accessory Type

Threaded Ring

For Use With

Rapid Link

Standards/Approvals

UL Category Control No.:NKCR, UL File No.:E29184, CSA Class No.:3211-03, UL, IEC/EN 60947-5, CSA-C22.2 No. 14-05, UL 508, CSA File No.:012528, CSA-C22.2 No. 94-91, CE CSA

Series

M22

COO (Country of Origin):
DE
The Eaton threaded ring accessory combines robust construction with innovative design to facilitate the secure installation of RMQ M22 front elements. Engineered with a wall thickness of 7mm, it provides enhanced durability compared to standard models. Suitable for a wide range of applications, this accessory ensures reliable performance and ease of installation. With its compact dimensions and lightweight profile, it complements various configurations, making it an ideal choice for professionals seeking quality and efficiency in their projects. Its certification under stringent standards speaks to its reliability and safety, adding value to your operational needs.

Threaded design allows for secure attachment of front elements

Enhanced thickness ensures greater stability during installation

Compact measurements facilitate compatibility with diverse setups

Lightweight construction enhances ease of handling and installation

Meets international certification standards for improved reliability

Designed specifically to fit the Eaton Moeller series M22 for maximised performance

Ambient temperature ratings ensure functionality across various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy