Eaton QSA Terminal Shroud for use with QSA
- RS Stock No.:
- 245-816
- Mfr. Part No.:
- 1319413 QSACOVER1PM10
- Brand:
- Eaton
Subtotal (1 unit)*
$95.39
(exc. GST)
$104.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.39 |
*price indicative
- RS Stock No.:
- 245-816
- Mfr. Part No.:
- 1319413 QSACOVER1PM10
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Terminal Shroud | |
| Accessory Type | Busbar Tag Shroud | |
| For Use With | QSA | |
| Standards/Approvals | CE | |
| Series | QSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Terminal Shroud | ||
Accessory Type Busbar Tag Shroud | ||
For Use With QSA | ||
Standards/Approvals CE | ||
Series QSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton QSA Accessory Terminal shroud is expertly designed to enhance the safety and performance of your electrical installations. This innovative product serves as an essential cover for connection lugs, providing a protective barrier that meets rigorous industry standards. Crafted from high-quality materials, the shroud ensures exceptional resistance to environmental factors, including UV radiation and mechanical impacts. Additionally, its transparent design facilitates easy visibility of the connections, allowing for quick inspections and maintenance. With its compact dimensions and robust construction, this terminal shroud not only supports effective heat dissipation but also ensures compliance with electrical safety regulations, making it an indispensable accessory for professional panel builders.
Transparent design allows for easy visual inspection of connections
Constructed to withstand a range of ambient operating temperatures
Meets product standards for UV radiation resistance
Offers effective heat dissipation for improved performance
Ensures compliance with electrical safety standards
Lightweight design facilitates easier installation and handling
Ideal for use in conjunction with M10 studs for secure connections
Related links
- Eaton QSA Terminal Shroud for use with QSA
- Eaton QSA Terminal Cover
- Eaton QSA Series Fuse Cover, CE
- Eaton Terminal Shroud Switch Disconnector Terminal Shroud, P1 Series
- Eaton DMV Terminal Shroud
- Eaton Switch Disconnector Terminal Shroud, T5 Series
- Eaton Switch Disconnector Terminal Shroud, Eaton Moeller Series
- Eaton Switch Disconnector Terminal Shroud, P3 Series
