Eaton Rapid Link Plug
- RS Stock No.:
- 254-712
- Mfr. Part No.:
- 231574 RA-C1-VP-PLM
- Brand:
- Eaton
Subtotal (1 unit)*
$55.94
(exc. GST)
$61.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.94 |
*price indicative
- RS Stock No.:
- 254-712
- Mfr. Part No.:
- 231574 RA-C1-VP-PLM
- Brand:
- Eaton
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
| Brand | Eaton | |
| Accessory Type | Plug | |
| Product Type | Inverter Drive Accessory | |
| For Use With | 400/24 V | |
| Series | Rapid Link | |
| Standards/Approvals | EN 60998-2-1IEC/EN 60529 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plug | ||
Product Type Inverter Drive Accessory | ||
For Use With 400/24 V | ||
Series Rapid Link | ||
Standards/Approvals EN 60998-2-1IEC/EN 60529 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Plug insert with cover for 400V + 24V is a pinnacle of innovation designed for seamless integration within flexible busbar junctions. This product, part of the Eaton Moeller series Rapid Link, ensures robust connections for operational efficiency in various applications. Engineered with protection and durability in mind, it triumphs in demanding environments, offering reassurance that the electrical connections are secure and reliable. Aimed at professionals who require dependable components, this solution provides not only superior performance but also compliance with stringent safety certifications. Its thoughtful design includes features like IP65 protection, ensuring operational integrity even in challenging conditions. With exceptional operational and environmental ratings, it is the perfect fit for those seeking to elevate their electrical systems.
Offers IP65 protection for enhanced durability
Suitable for both 400V AC and 24V DC applications
Designed for easy installation in diverse mounting positions
Complies with international safety standards and regulations
Lightweight construction facilitates convenient handling and installation
Provides a wide operating temperature range for versatility
Ensures effective connection with a rated operational current of 20A
Resilient to corrosion and thermal stability challenges
Incorporates advanced features that adhere to electromagnetic compatibility requirements
Related links
- Eaton Rapid Link Cover
- Eaton Rapid Link Fixing Clip
- Eaton Rapid Link Series Flat Ribbon Cable Unterminated to Unterminated
- Eaton Rapid Link Series Metallic Silver Junction Box 175 mm, 83 mm 78 mm
- Eaton Rapid Link Power Cable
- Eaton Rapid Link Series Plug, 35 x 21 x 35mm
- Eaton Rapid Link Cable
- Eaton Rapid Link Series Cable for Use with PLC, 480 V ac