Eaton Rapid Link Series Cable for Use with PLC
- RS Stock No.:
- 251-235
- Mfr. Part No.:
- 198284 RA-Q4/C2-1M5
- Brand:
- Eaton
Subtotal (1 unit)*
$298.59
(exc. GST)
$328.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $298.59 |
*price indicative
- RS Stock No.:
- 251-235
- Mfr. Part No.:
- 198284 RA-Q4/C2-1M5
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable | |
| Accessory Type | Rapid Link Accessory Adapter Cable | |
| Series | Rapid Link | |
| For Use With | PLC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Supply Voltage | 480V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable | ||
Accessory Type Rapid Link Accessory Adapter Cable | ||
Series Rapid Link | ||
For Use With PLC | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Supply Voltage 480V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton 1.5 m adapter cable is specifically designed to enhance connectivity and integration within The Eaton Moeller series Rapid Link product line. The cable ensures reliable performance in demanding environments, boasting a robust construction that resists oil and provides a high level of durability. Featuring a comprehensive design that accommodates various connectivity needs, this product is ideal for both industry professionals and enthusiasts looking to optimise their setups. Its thoughtful engineering meets stringent safety standards, making it a dependable choice for electrical installations. With a favourable temperature rating and electrical specifications, this adapter cable is engineered for efficiency and longevity.
Constructed to withstand challenging environmental conditions
Connector system designed for seamless integration
Offers outstanding protection against oil exposure
Built with a protective conductor for enhanced safety
Suitable for use in a variety of industrial applications
Adheres to compliance standards for quality assurance
Features a flexible and manageable design for easy installation
Related links
- Eaton Rapid Link Cable
- Eaton Rapid Link Series Plug 21 mm x 35 mm x 35mm
- Eaton Rapid Link Series Ribbon Cable 0.001 m Length
- Eaton Rapid Link Series Black Plastic Junction Box 181 mm, 104mm 67 mm
- Eaton Rapid Link Series Metallic Silver Junction Box 175 mm, 83mm 78 mm
- Eaton Rapid Link Power Cable
- Eaton Rapid Link Cover
- Eaton Rapid Link Plug
