HellermannTyton Black Weld Stud Cable Tie Mount 6 mm x 9.5mm x
- RS Stock No.:
- 440-812
- Mfr. Part No.:
- 150-51910
- Brand:
- HellermannTyton
Subtotal (1 bag of 2000 units)*
$3,685.10
(exc. GST)
$4,053.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $3,685.10 | $1.843 |
*price indicative
- RS Stock No.:
- 440-812
- Mfr. Part No.:
- 150-51910
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Cable Tie Width Acceptance | 6mm | |
| Width | 9.5mm | |
| Fixing Hole Diameter | 5mm | |
| Material | High Impact Modified, Polyamide 66 | |
| Series | KM | |
| Mount Fixing Type | Weld Stud | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 HB | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Cable Tie Width Acceptance 6mm | ||
Width 9.5mm | ||
Fixing Hole Diameter 5mm | ||
Material High Impact Modified, Polyamide 66 | ||
Series KM | ||
Mount Fixing Type Weld Stud | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 HB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The HellermannTyton Cable tie mount for screw fixation diameter 5.0 mm black 2000 pcs can be easily opened at any time using a normal spanner and is available for both 5 mm and 6 mm ISO threaded bolts.
Must faster assembly than traditional metal hexagonal nuts
Simply pushed onto bolt by hand
Related links
- HellermannTyton Black Weld Stud Cable Tie Mount 8 mm x 12.5mm x 26.8 mm
- HellermannTyton Black, Blue Cable Tie Mount 9.5 mm x 9.5mm x 140 mm
- HellermannTyton Black Cable Tie Mount 5 mm x 9.5mm x 21 mm
- HellermannTyton Blue Screw Cable Tie Mount 5.3 mm x 9.5mm x 10.3 mm
- HellermannTyton Natural Cable Tie Mount 3.5 mm x 9.5mm x 17.9 mm
- HellermannTyton Blue Screw Cable Tie Mount 6.8 mm x 9.5mm x 11.1 mm
- HellermannTyton Black Screw Cable Tie Mount 6 mm x 12mm x 18 mm
- Phoenix Contact Black Screw Cable Tie Mount 5 mm x 9.5mm x 15 mm
