TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Female Crimp, 3-Pole, 5A, 3-Way, IP67
- RS Stock No.:
- 134-8742
- Distrelec Article No.:
- 304-49-534
- Mfr. Part No.:
- 2-2834075-3
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 134-8742
- Distrelec Article No.:
- 304-49-534
- Mfr. Part No.:
- 2-2834075-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | SlimSeal Connector Miniature | |
| Pitch | 2.5mm | |
| Number of Ways | 3 | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Miniature | |
| Termination Type | Crimp | |
| Mount Type | Cable | |
| Voltage | 400V ac | |
| Lighting Connector Current | 5A | |
| IP Rating | IP67 | |
| Wire Size | 18AWG, 22AWG | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series SlimSeal Connector Miniature | ||
Pitch 2.5mm | ||
Number of Ways 3 | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Miniature | ||
Termination Type Crimp | ||
Mount Type Cable | ||
Voltage 400V ac | ||
Lighting Connector Current 5A | ||
IP Rating IP67 | ||
Wire Size 18AWG, 22AWG | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
TE Connectivity SlimSeal IP67 Cable Mount Sockets
From TE Connectivity, a series of miniature sealed wire to wire connectors from the Slimseal family. These IP67 Compact connectors have a tough thermoplastic housing and a rubber seal making them suitable for the harshest environments. The wire to wire sealed connectors feature a press to release spring latch ensuring a secure mating function. The male and female connectors are available in two and three pole formats and three different colours for easy identification.
Features and Benefits
• Compact design
• Sealed to IP67 when mated
• Easy assembly identification with three colour options
• Pre-assembled Seals saving valuable assembly time
• Press to release spring latch system
• Wide operating temperature range -40°C to +105°C
Applications
• Outdoor lighting
• Commercial refrigeration lighting
• HVAC equipment
• Kitchen appliances
Lighting Connectors
- RS Stock No. 1348740
- Mfr. Part No. 2-2834074-3
Each (In a Tray of 360)
$1.481
- RS Stock No. 1348783P
- Mfr. Part No. 3-2834074-3
Each (Supplied in a Tray)
$1.92
- RS Stock No. 1348783
- Mfr. Part No. 3-2834074-3
Each (In a Pack of 5)
$1.92
- RS Stock No. 1348775P
- Mfr. Part No. 2-2834074-3
Each (Supplied in a Tray)
$1.966
Related links
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Female Crimp 5A IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Female Crimp 5A IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Male Crimp 5A IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Male Crimp 5A IP67
- TE Connectivity, SlimSeal Connector Miniature Socket Contact for use with SlimSeal Connector Miniature Series Connector
- TE Connectivity SlimSeal Series Wire-to-Wire Plug Male Wire & Cable 6A IP67
- TE Connectivity SlimSeal SSL Series Cable Connector Assembly Male Crimp IP67
- TE Connectivity SlimSeal SSL Series Cable Assembly 4-Way, IP67










