Bosch Rexroth Adapter, Connecting Component, Strut Profile 28 mm, Groove Size D28 mm

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 bag of 4 units)*

$103.50

(exc. GST)

$113.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 5$103.50$25.875-
6 - 11$99.84$24.963%
12 +$95.38$23.8457%

*price indicative

RS Stock No.:
703-9604
Mfr. Part No.:
3842541187
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Adapter

Product Type

Connecting Component

Compatible Groove Size

D28 mm

Compatible Strut Profile

28 mm

Material

Aluminium

Structural Element Type

Fixing and Connection Element

Length

52.5mm

Product System

Eco Shape

Standards/Approvals

No

RoHS Status: Exempt

Bosch Rexroth Connecting Component, Adapter Connector Type, Die Cast Zinc Construction - EcoShape Series - 3842541187


Need to unite strut profiles in your work environment? Form strong links with this connecting component from Bosch Rexroth. It's part of the EcoShape tubular framing system and has a T-slot configuration that's designed to connect round tubes to 10mm-slotted profiles. As it comes supplied with a PE cover cap and fastening materials, you have all you need on hand for immediate installation. Thanks to its durable diecast zinc body, this connector holds its own against corrosion and impact to deliver long-lasting performance in demanding settings.

Features & Benefits


• Fits into a 28mm strut profile for precise installation

• Light weight of 335g puts minimal pressure on your strut profile

Applications

• Aerospace technology

• Material handling equipment

• Water treatment facilities

Can I use this component in ESD-sensitive work areas?


Yes, this unit is ESD-safe, so it prevents interference and damage from static electricity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy