Bosch Rexroth 90° Connector, Connecting Component, Strut Profile 28 mm, Groove Size D28 mm
- RS Stock No.:
- 703-9601
- Mfr. Part No.:
- 3842541178
- Brand:
- Bosch Rexroth
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 703-9601
- Mfr. Part No.:
- 3842541178
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | 90° Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | D28 mm | |
| Compatible Strut Profile | 28 mm | |
| Material | Zinc | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 5.6m | |
| Product System | Eco Shape | |
| Standards/Approvals | No | |
| Series | CONNECTOR 0°-90° | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type 90° Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size D28 mm | ||
Compatible Strut Profile 28 mm | ||
Material Zinc | ||
Structural Element Type Connector Bracket & Joint | ||
Length 5.6m | ||
Product System Eco Shape | ||
Standards/Approvals No | ||
Series CONNECTOR 0°-90° | ||
RoHS Status: Exempt

Bosch Rexroth Connecting Component, 90° Connector Type, Adjustable Angle - MGE Series - 3842541178
Line up your angled frame connections with this connecting component from Bosch Rexroth. Its hinge swivels by up to 90°, making it a cinch to get your parts positioned exactly as you want them. As the unit rotates in both clockwise and anti-clockwise directions, it's a versatile piece of kit. Compatibility with standard 28mm strut profiles ensures it fits right into your existing system.
Features & Benefits
• Die-cast zinc body for resistance to corrosion and impact
• ESD-safe to minimise the risk of damage to sensitive electronic components
• Sold in a bag of four to ensure you have plenty on hand
Applications
• Self-storage facilities
• Food production
• Construction industry
Do I need to buy separate fasteners to mount this component?
No, this unit comes with all the fasteners you need, so you can get straight onto assembling your structure.
Related links
- Bosch Rexroth M6 90° Connector Strut Profile 28 mm, Groove Size D28 mm
- Bosch Rexroth M6 Cross Connector Strut Profile 28 mm, Groove Size D28 mm
- Bosch Rexroth Adapter Strut Profile 28 mm, Groove Size D28 mm
- Bosch Rexroth M8 Tube Clip Strut Profile 28 mm Round Tube Size 30.5 mm
- Bosch Rexroth M8 Xlean Holder Adapter Strut Profile D28 Round Tube Size 28 mm
- Bosch Rexroth 45° Connector Strut Profile D28 Round Tube Size D28
- Bosch Rexroth M5 Angular Cover Cap Strut Profile 90 mm, Groove Size 10 mm
- Bosch Rexroth 11 Quick Connector 90° Strut Profile 30 mm, Groove Size 8 mm
