STAHLWILLE 730/4 Quick Click Torque Wrench, 8 → 40 Nm, 9 x 12 mm Drive, Rectangular Drive, 223mm Overall
- RS Stock No.:
- 268-4266
- Mfr. Part No.:
- 50184004
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$1,037.10
(exc. GST)
$1,140.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,037.10 |
*price indicative
- RS Stock No.:
- 268-4266
- Mfr. Part No.:
- 50184004
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Torque Range | 8 → 40 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 9 x 12mm | |
| Model Number | 730/4 Quick | |
| Overall Length | 223mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 1Nm | |
| Standards/Approvals | No | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Torque Range 8 → 40 Nm | ||
Drive Shape Rectangular | ||
Drive Size 9 x 12mm | ||
Model Number 730/4 Quick | ||
Overall Length 223mm | ||
Accuracy ±4 % | ||
Scale Graduations 1Nm | ||
Standards/Approvals No | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 8 to 40 Nm Torque Range, 223mm Overall Length - 50184004
This click torque wrench is designed for precision torque application in automotive, electronics, and mechanical fields. It provides accuracy and reliability in tightening tasks, optimising user efficiency while adhering to safety standards. Its capability to operate in both clockwise and anticlockwise directions enhances versatility, making it a useful tool for professionals requiring consistent torque settings.
Features & Benefits
• Click-type design signals when the desired torque is achieved
• No manual reset necessary as measurement occurs solely under load
• Ergonomically shaped handle minimises user fatigue during use
• Quick-release safety lock allows for easy tool interchangeability
• Calibration does not require disassembly for added convenience
Applications
• Ideal for precision tasks in automotive repairs
• Suitable for tightening electrical components with specific torque requirements
• Useful for mechanical assemblies that demand consistent torque values
• Effective in electronic device assembly for secure connections
What torque range do I need for various applications?
The tool operates within a torque range of 8 to 40 Nm, making it suitable for many tasks in the automotive and electronics sectors.
How do I calibrate the tool?
The manufacturer recommends regular conformance testing or calibrations in accordance with ISO 6789.
Can this tool be used in both directions?
Yes, it is designed for operation in both clockwise and anticlockwise directions by simply reversing the interchangeable tool inserts.
What maintenance is required to keep it functioning properly?
Regular inspections for physical wear and occasional recalibration are recommended to ensure optimal performance.
How do I change the insert for different tasks?
The quick-release safety lock allows for easy and swift changing of inserts, facilitating adaptation to various requirements.
Related links
- STAHLWILLE 730/2 Quick Click Torque Wrench 9 x 12 mm Drive 179mm Overall
- STAHLWILLE 730/5 Quick Click Torque Wrench 9 x 12 mm Drive 315mm Overall
- STAHLWILLE 730/10 Quick Click Torque Wrench 9 x 12 mm Drive 370mm Overall
- STAHLWILLE 730/65 Quick Click Torque Wrench 14x18 mm mm Drive 875mm Overall
- STAHLWILLE 730/40 Quick Click Torque Wrench 14 x 18 mm Drive 590mm Overall
- STAHLWILLE 730/20 Click Torque Wrench 14 x 18 mm Drive 455mm Overall
- STAHLWILLE 730II/65 Quick Click Torque Wrench 22x28 mm mm Drive 897mm Overall
- STAHLWILLE 730Na/5 Click Torque Wrench 9 x 12 mm Drive 330mm Overall
