Bosch Rexroth M5 Swivel-In, Sliding Block, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size
- RS Stock No.:
- 197-1333
- Mfr. Part No.:
- 3842529298
- Brand:
- Bosch Rexroth
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$50.35
(exc. GST)
$55.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 2 | $50.35 | $5.035 |
| 3 - 4 | $49.07 | $4.907 |
| 5 + | $48.37 | $4.837 |
*price indicative
- RS Stock No.:
- 197-1333
- Mfr. Part No.:
- 3842529298
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Swivel-In, Sliding Block | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | M5 | |
| Material | Galvanised Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 20mm | |
| Standards/Approvals | No | |
| Series | T-SLOT STONE 10 M5 SUSPENDED | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Swivel-In, Sliding Block | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size M5 | ||
Material Galvanised Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 20mm | ||
Standards/Approvals No | ||
Series T-SLOT STONE 10 M5 SUSPENDED | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch Rexroth Connecting Component, Sliding Block Type, M5 Thread - 3842529298
Want every workday to be smooth sailing? Get a helping hand from this sliding block from Bosch Rexroth. It's designed to support heavy loads to ensure a stable assembly. The versatile unit fits standard strut profiles of 40, 45, 50 and 60mm, so you can install it in a snap on an existing structure. A streamlined design with dimensions of 20 (L) x 5.3mm (H) means it adds minimal bulk, so you can maximise the use of available space.
Features & Benefits
• Fits 10mm grooves to ensure compatibility with standard equipment
• ESD-safe to protect sensitive equipment
Applications
• Robotics systems
• Assembly lines
• Agricultural equipment
How durable is this connecting component?
Since it's made of galvanised steel, it's protected against wear and tear – as well as corrosion – so you can count on it to be with you for the long haul.
Alternative for the Bosch parts
197-1332 → 276-8160
Related links
- Bosch Rexroth M5 Swivel-In Connecting Component, Groove Size 10 mm
- Bosch Rexroth M5 Sliding Block Connecting Component, Groove Size 10 mm
- Bosch Rexroth M5 Swivel-In Connecting Component Groove Size 6 mm
- Bosch Rexroth M5 Sliding Block Groove Size 10 mm
- Bosch Rexroth M8 Swivel-In Connecting Component, Groove Size 10 mm
- Bosch Rexroth M6 Swivel-In Connecting Component, Groove Size 10 mm
- Bosch Rexroth M4 Swivel-In Connecting Component, Groove Size 10 mm
- Bosch Rexroth M5 Sliding Block Connecting Component Groove Size 8 mm
